• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1161660 Current Cable extension White 3.00 m H03VVH2-F 2X 0,75 mm²

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl plastic extension cable 3m

  • Extension cable 3m with a cable quality made of high-quality plastic
  • Plastic extension cable with Euro plug coupling
  • Extension cable is perfectly suitable for flexible power connection in your indoor areas.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

straight

Type B

Euro connector

Outlets

1

Cable standard

H03VVH2-F 2X 0,75 mm²

Cable length

3.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Connection type

Euro

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194797 Brennenstuhl 1161660 Current Cable extension White 3.00 m H03VVH2-F 2X 0,75 mm²

User & Safety Instructions

User & Safety Instructions 2194797 Brennenstuhl 1161660 Current Cable extension White 3.00 m H03VVH2-F 2X 0,75 mm²

Description

The plastic extension cable with 3m cable length in the color white of brennenstuhl convinces through its quality and safety in all areas. The extension cable is suitable as a perfect cable for distances for the power source in your indoor areas.

This text is machine translated.

Scope of delivery

  • Extension cable 3m white

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)