• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1161820220 Current Cable extension White 10.00 m H05VV-F 3G 1,5 mm² Flat

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl quality plastic extension cable

  • 10 m H05VV-F3G1.5 white
  • With double coupling + flat plug
  • For use indoors, IP20
  • This text is machine translated.

Technical specifications

  • Connection: Earthing contact plug, earthing contact coupler
  • Plug system plug: Type E and F (earthing contact with ground hole)
  • Plug-in system socket/coupling: Type F (protective contact)
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

2

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

10.00 m

Cable features

Flat

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Connection type

Connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205135 Brennenstuhl 1161820220 Current Cable extension White 10.00 m H05VV-F 3G 1,5 mm² Flat

User & Safety Instructions

User & Safety Instructions 2205135 Brennenstuhl 1161820220 Current Cable extension White 10.00 m H05VV-F 3G 1,5 mm² Flat

Description

Features

  • With innovative, practical, space-saving protective contact flat plug and double earthing contact coupler
  • Fold-out handle - unplug without effort
  • with increased touch protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)