• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1166820 Current Cable extension Black 25.00 m H07RN-F 3G 2,5 mm²

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl site Extension Cable IP44 25m

  • With extra rugged protective contact plug and coupler with cap
  • Olbestandiges extension cable
  • The quality of the cable: Rubber Neoprene
  • Red circular badge with a yellow hard hat icon and the words 'SPECIAL' and 'ROBUST'.
  • Red circular IP44 rating icon with a cloud and raindrops, indicating protection against splashing water and solid objects.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

25.00 m

Operating voltage

230 V

Used at

Indoors

Outdoors

IP44

Factory colour

Black

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194443 Brennenstuhl 1166820 Current Cable extension Black 25.00 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 2194443 Brennenstuhl 1166820 Current Cable extension Black 25.00 m H07RN-F 3G 2,5 mm²

Description

The Construction Sites Extension Cable IP44 with a robust protective contact plug and coupling of brennenstuhl is ideally suited for use on building sites, in workshops or also in the commercial area.

This text is machine translated.

Scope of delivery

  • Cable Extensions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)