• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167320250 Current Cable extension 32 A Black 25.00 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl professional CEE extension cable IP44 black

  • Special rubber cable with CEE plug and coupling with cover flap
  • High current extension cable made of rubber neoprene
  • High-quality CEE plug and coupling
  • Red circular badge with a yellow hard hat icon and the words 'SPECIAL' and 'ROBUST' in white.
  • German flag colors beside bold text reading 'MADE IN GERMANY'.
  • Stylized black word PROFESSIONAL in bold sans-serif letters on a white background.
  • Red IP44 rating symbol with a cloud and raindrops, indicating splash and rain protection for an electrical device.<br>

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug (5-pin, 32 A)

Connector version

straight

Type B

CEE connector (5-pin, 32 A)

Outlets

1

Cable standard

H07RN-F 5G 6 mm²

Cable length

25.00 m

Operating voltage

400 V

Used at

Outdoors

Indoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2361269 Brennenstuhl 1167320250 Current Cable extension 32 A Black 25.00 m

User & Safety Instructions

User & Safety Instructions 2361269 Brennenstuhl 1167320250 Current Cable extension 32 A Black 25.00 m

Description

The 25m CEE extension cable IP44 by Brennenstuhl is suitable to be used in tough outdoor areas. The power cable with a CEE plug and coupling with a sealing flap with a cable sheath made of rubber neoprene is also oil and UV-resistant. The CEE-cable also convinces through the following features:

* Cable quality: Rubber neoprene
* CABLE DESIGNATION: H07RN-F 5G6.0
* COUPLING: CEE 400V/32A
* PLUG: CEE 400V/32A

This text is machine translated.

Features

  • 25m special rubber cable with CEE plug and clutch with cover flap, 5-pin
  • High-current extension cable made of rubber-neoprene (H07RN-F 5G6.0)
  • CEE extension cable Ideal is suitable for hard-to-use on construction sites, in industry or trade and for continuous use outdoors
  • High-power extension cable with high-quality CEE plug and 400V/32A coupling
  • Included in delivery: 1 x CEE extension cable 25m with the protection class IP44 (foreign body and splash-proof) - in the best quality from Brennenstuhl®

Scope of delivery

  • CEE cable extension

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 380.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)