• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167650110 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable CEE IP44 10m

  • Special rubber cable with CEE plug and coupler with cover flap
  • Power extension cable from rubber neoprene (H07RN-F 3G1.5)
  • Ideal for outdoor use IP44, for example on the construction site, in industry or when camping and sailing
  • Extension cable with high-quality CEE plug and coupling 230V/16A
  • Red IP44 waterproof rating icon showing a cloud with rain above the text 'IP44'.
  • German flag with bold text reading 'MADE IN GERMANY' on the right.
  • Red circular badge with a yellow hard hat icon and the words 'SPECIAL' and 'ROBUST'.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10.00 m

Operating voltage

230 V

Used at

Outdoors

Indoors

IP44

Factory colour

Black

Dim

(L x W x H) 400 cm x 100 mm x 100 mm

Cable use

Current

Nominal current

16 A

Depth

400 mm

Height

100 mm

Length

400 cm

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1586133 Brennenstuhl 1167650110 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1586133 Brennenstuhl 1167650110 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

Description

The CEE extension cable IP 44 by Brennenstuhl in black and 10 m cable stand out for the quality and safety in all areas. Thanks to the special rubber cable, this is ideal for construction sites and suitable for continuous outdoor use. In addition, it convinces by the following features:

Cable Quality: Rubber Neoprene
- CEE plug and coupler with cover flap
Cable Designation: H07RN-F 3G1, 5
CEE-coupling: 230V/16A
CEE-plug 230V/16A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)