• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167820301 Current Cable extension Black 25.00 m H05RN-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction site extension cable 25 m

  • Robust and flexible 25 m extension cable for high mechanical load
  • 3 distribution boxes with self-closing hinged lids
  • Simple to use, with integrated device for hanging
  • Red circular logo with a yellow hard hat and the words 'SPECIAL' and 'ROBUST' in white.
  • Red IP44 waterproof rating icon with cloud and falling raindrops<br>

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Outlets

3

Cable standard

H05RN-F 3G 1,5 mm²

Cable length

25.00 m

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2303705 Brennenstuhl 1167820301 Current Cable extension Black 25.00 m H05RN-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 2303705 Brennenstuhl 1167820301 Current Cable extension Black 25.00 m H05RN-F 3G 1,5 mm²

Description

The robust extension cable with rubber coupling for simultaneous operation of several devices and self-closing hinged lids for construction sites, trade and private use is suitable thanks to IP 44 (foreign bodies and splash-proof) for easy use in the outdoor area thanks to the integrated hanging device.

This text is machine translated.

Scope of delivery

  • 1x Extension Chapel 10m with 3-way rubber coupling

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)