• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1168444 Current Cable extension White 5.00 m H05VV-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

France plug

Connector version

straight

Type B

France plug

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407423 Brennenstuhl 1168444 Current Cable extension White 5.00 m H05VV-F 3G 1,5 mm²

Description

High quality plastic extension cable

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)