
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Plastic extension cable with flat plug 2m, black
- Extra-flat earthing contact -angled plug and earthing contact -coupling made of plastic with 2m cable length H05VV -F 3G1.5 and increased protection against contact
- Extension cable is ideal for practical and space-saving use in indoor areas
- Earthing contact angled plug and earthing contact coupler made of sturdy plastic
- With an intelligent fold-out handle, you can easily unplug the flat plug from the socket without using any force
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG Europlug
- Connector version
angled on one side
- Type B
PG connector
- Outlets
1
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
2.00 m
- Operating voltage
230 V
- Used at
Indoors
IP20
- Factory colour
Black
- Cable use
Current
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1549706 Brennenstuhl 1168980020 Current Cable extension Black 2.00 m H05VV-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 1549706 Brennenstuhl 1168980020 Current Cable extension Black 2.00 m H05VV-F 3G 1,5 mm²
Conformity certificate
Conformity certificate 1549706 Brennenstuhl 1168980020 Current Cable extension Black 2.00 m H05VV-F 3G 1,5 mm²
Description
The high quality plastic extension cable with flat plug from Brennenstuhl in white impresses with its quality and safety in all areas and also impresses with the following features:
- with innovative earthing contact -flat plug -coupling
- with fold-out handle - unplug without effort
- for indoor use, IP 20
- Cable length: 2m
- CABLE DESIGNATION: H05VV -F 3G1.5
- Cable quality: Plastic
- Plug system: DE
This text is machine translated.
- with innovative earthing contact -flat plug -coupling
- with fold-out handle - unplug without effort
- for indoor use, IP 20
- Cable length: 2m
- CABLE DESIGNATION: H05VV -F 3G1.5
- Cable quality: Plastic
- Plug system: DE
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































