• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1173070010 LED (monochrome) Work light rechargeable 10 W 950 lm

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile LED battery spotlight CL 1050 MA

  • Bright SMD LEDs
  • With clamping device
  • With 360° inclination angle
  • Integrated USB power bank
  • Red circular icon with a sledgehammer striking a surface and the text 'IK08', indicating impact resistance rating.
  • Engineered in Germany text next to a black, red, and gold German flag graphic.
  • Red circular sign labeled 'DGUV-I 203-006' with 'K2' below.
  • Red circular sign with a sun icon and the text '12h MAX.' indicating a maximum 12-hour duration or exposure limit.
  • Red circular USB rechargeable symbol with a white USB plug and lightning bolt, and the text 'USB RECHARGEABLE' around the bottom.<br>
  • Red IP65 waterproof rating icon with a cloud and rain, indicating protection against dust and low-pressure water jets.
  • Red circular badge with white text '950' above 'LUMEN'.

Technical specifications

Dim

(L x W x H) 90 x 85 x 180 mm

Product type

Work light

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

5 V

Factory colour

Black

Colour temperature type

6350 K

Weight

400 g

Capacity (mAh, Ah)

2.5 Ah

Charging time

3 h

10 W

Luminous flux

950 lm

Width

85 mm

Height

180 mm

Length

90 mm

Protection class

III

Power supply (LOV)

rechargeable

n.rel.

Depth

9 mm

Rechargeable battery capacity (details)

2.50 Ah

Features

USB port

Handle

Switch

Colour

Daylight white

Material

Plastic

Illumination range (high)

40 m

Total luminous flux

950 lm

Operating voltage

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2388942 Brennenstuhl 1173070010 LED (monochrome) Work light rechargeable 10 W 950 lm

User & Safety Instructions

User & Safety Instructions 2388942 Brennenstuhl 1173070010 LED (monochrome) Work light rechargeable 10 W 950 lm

Information

Test Summary Report 2388942 Brennenstuhl 1173070010 LED (monochrome) Work light rechargeable 10 W 950 lm

Description

The CL 1050 MA mobile battery LED working spotlight from Brennenstuhl impresses with its greater flexibility and functions for the versatile use of home and tradesmen in workshops or on mounting. Thanks to the special clamping device, the compact LED work lamp can be attached to work surfaces, pipes, plates, etc. without great effort and thus offers a bright, glare-free light and free hands while working. Thanks to the ball bearing and the integrated ball joint, the angle of inclination of the LED construction beamer can be adjusted by almost 360° flexibly and aligned individually in all directions.

This text is machine translated.

Features

  • With special clamping device for easy mounting by clamping on work surfaces, pipes, plates etc.
  • Stable clip system for mounting up to 55 mm diameter
  • Light and robust plastic housing with strong, stable clip
  • Break and impact-resistant housing
  • Easy alignment of the working light thanks to ball bearings, flexible adjustment of the angle of inclination of the working light
  • With ball joint for individual alignment in all directions by almost 360 degrees
  • Integrated USB power bank for charging smartphones etc.
  • Li-ion battery 3.7 V/2.5 Ah with charging indicator (built-in)
  • Light duration up to 12 h, charging time approx. 3 h.
  • Dustproof and splash-proof, IP65
  • Switching stages: 100 %/50 %/25 %
  • Protection class: IK08
  • Equipment of category 2 (K2): Used for rough operation with high mechanical, physical and chemical effects.

Scope of delivery

  • LED battery working spotlight CL 1050 MA 10W
  • Li-Ion rechargeable battery (3.7 V/2.5 Ah)
  • USB cable type A/C.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)