• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1173110100 RUFUS LED (monochrome) Work light rechargeable 3000 lm No. of power packs included 1

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Rufus black, gray 30 W LED

  • Red circular icon labeled 'INCLUSIVE' and 'Li-ion' with a white battery and lightning bolt, indicating an inclusive lithium-ion battery symbol.
  • Red circular USB power bank icon with a white battery and lightning symbol, labeled 'USB POWERBANK' around the bottom.
  • Red circular icon showing a white USB charger plug with a lightning bolt and the text 'USB RECHARGEABLE'.
  • Red circular warning sign with a sun icon and the text '25h MAX.' indicating a maximum of 25 hours.<br>
  • Red circular 'IK08' impact-resistance rating symbol with a hammer striking a surface, indicating medium mechanical protection.
  • Red circular badge with white text reading '3000 LUMEN'.

Technical specifications

  • Energy source: Rechargeable battery
Dim

(L x W x H) 50 x 14 x 21 mm

Product type

Work light

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Black

Colour temperature type

6500 K

Weight

1.11 kg

Capacity (mAh, Ah)

5 Ah

Charging time

5 h

Luminous flux

3000 lm

Width

14 mm

Height

21 mm

Length

50 mm

Protection class

III

Power supply (LOV)

rechargeable

n.rel.

No. of power packs included

1

Depth

5 mm

Rechargeable battery capacity (details)

5.00 Ah

IP65

Features

USB port

Switch

Colour

Daylight white

Material (details)

Metal

Total luminous flux

3000 lm

PSU output power

30 W

UKCA

yes

Colour temperature

6500 K

Quantity per pack

1 Stück(e)

On/off switch

yes

Luminous flux

3000 lm

Documents & Downloads

Datasheet

Datasheet 3439039 Brennenstuhl 1173110100 RUFUS LED (monochrome) Work light rechargeable 3000 lm No. of power packs included 1

User & Safety Instructions

User & Safety Instructions 3439039 Brennenstuhl 1173110100 RUFUS LED (monochrome) Work light rechargeable 3000 lm No. of power packs included 1

User & Safety Instructions 3439039 Brennenstuhl 1173110100 RUFUS LED (monochrome) Work light rechargeable 3000 lm No. of power packs included 1

Description

The RUFUS 3000 MA mobile LED rechargeable battery spotlight from Brennenstuhl is an extremely robust LED working lamp with 30 W power that meets the highest demands. With a case made of solid aluminum die-casting and additional edge-protection made from high-quality plastic, it is suitable for indoor as well as outdoor use. The work spotlight has an integrated rechargeable battery that has a charging time of approx. 5 hours and also a switch with light function which enables a dimming range of 100%, 10%, 50%, 25% - 75%. The built-in LEDs impress with their extraordinarily long life and their special light scattering for large area illumination.

This text is machine translated.

Features

  • Extremely robust rechargeable LED work light provides for bright work light in places without power connection
  • LED working light with 5 switching stages 100% - 75% - 50% - 25% - 10% and power bank function (USB charging connection 1 A) for devices with USB charging cable such as Smartphones, tablets, etc.
  • LED industrial light impact-resistant and crash-proof (from up to 3M height) LED floodlight with edge protection made of high-quality plastic and a casing made of aluminum die-cast - Ideal for construction site, workshop
  • Workshop lamp with charging indicator, power bank function for conveniently charging e.g. smartphones (type C charging connector), and stable multi-stage fold-out frame
  • Delivery: 1x battery LED work lamp RUFUS (Li-ion battery 7.4V/5Ah) with a casing made of solid die-cast aluminum, 1x charging cable, 1x carrying bag - in the best quality of Brennenstuhl

Scope of delivery

  • Brennenstuhl battery LED work light RUFUS / LED work light for the workshop (LED industrial light with power bank function, incl. charging cable, housing made of die-cast aluminum, 3000lm, IP65)

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)