
Highlights & Details
Garant Cable Reel 50 m
- 50 m cable length (H05VV-F 3G1.5) with ergonomic handle with axis for the perfect cable guide when unrolling the Aufund
- Indoor cable reel with overheating protection indicator lamp in the event of overheating and overload
- Drum body made of special plastic made of galvanised frame
- 4 earthing contact socket-outlets with self-closing lids
Technical specifications
- Product type
Cable reel
- Cable length
50.00 m
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
4
- Cable colour
Black
- Cable standard
H05VV-F 3G 1,5 mm²
- Used at
Indoors
- Material
Plastic
- Factory colour
Blue
- Nominal input voltage
230 V
- Reel diameter
290 mm
- Weight
6.434
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1438696 Brennenstuhl 1208060 Cable reel 50.00 m Black PG plug
User & Safety Instructions
User & Safety Instructions 1438696 Brennenstuhl 1208060 Cable reel 50.00 m Black PG plug
Conformity certificate
Conformity certificate 1438696 Brennenstuhl 1208060 Cable reel 50.00 m Black PG plug
Description
- Ergonomic handle with axis for the perfect cable guide during winding and unwinding
Cable length 50 m
Cable Designation H05VV-F 3G1.5
Cable quality plastic
Cable color black
Drum diameter 290 mm
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 141.46€ 137.46*
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































