
Highlights & Details
Garant Cable Reel 25 m
- With increased touch protection
Technical specifications
- Product type
Cable reel
- Cable length
25.00 m
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
4
- Cable colour
Black
- Cable standard
H05VV-F 3G 1,5 mm²
- Used at
Indoors
- Material
Plastic
- Factory colour
Blue
- Nominal input voltage
230 V
- Reel diameter
240 mm
- Weight
3900 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1438695 Brennenstuhl 1218050 Cable reel 25.00 m Black PG plug
User & Safety Instructions
User & Safety Instructions 1438695 Brennenstuhl 1218050 Cable reel 25.00 m Black PG plug
Conformity certificate
Conformity certificate 1438695 Brennenstuhl 1218050 Cable reel 25.00 m Black PG plug
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 103.46€ 99.46*
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































