• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1290210 Wireless smoke detector network-compatible battery-powered (Ø x H) 114 mm x 38 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Wireless smoke detector 1290210 1290210 network-compatible

  • Network-compatible smoke detector with 10-year battery Can be networked with up to 40 smoke detectorsIncluding mounting material, tested according to DIN EN 14604
  • Red circular logo reading 'INCLUSIVE BATTERY' around a white battery icon with a small connector on the right.
  • Blue circular EN 14604 certification mark with yellow stars around the edge and large yellow text in the center.
  • Black stylized bird head inside a circle with a diagonal magnifying-glass handle, resembling a search icon or logo.
  • Red circular noise warning icon with Wi‑Fi symbol and '85 dB' text, indicating loud sound level.

Technical specifications

Product type

Wireless smoke detector

Power supply (LOV)

battery-powered

Detector features

network-compatible

SPL

85

Dim

(Ø x H) 114 mm x 38 mm

Content

1 pc(s)

Weight

120 g

Weight, information

incl. battery

Width

114 mm

Height

38 mm

Depth

114 mm

(Ø)

114 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2567847 Brennenstuhl 1290210 Wireless smoke detector network-compatible battery-powered (Ø x H) 114 mm x 38 mm

User & Safety Instructions

User & Safety Instructions 2567847 Brennenstuhl 1290210 Wireless smoke detector network-compatible battery-powered (Ø x H) 114 mm x 38 mm

Description

The RM L 3101 network-enabled smoke detector from Brennenstuhl with built-in 10-year battery is ideally suited for wireless networking of up to 40 smoke detectors and thus provides maximum safety in living rooms. The fire detector also has the following features:

This text is machine translated.

Features

  • Suitable for wireless networking of up to 40 smoke detectors3 V lithium battery firmly installed in the device for continuous functional safetyIncreased stability, e.g. against external influencesQuality seal "Q" - smoke detector meets the increased requirements of the vfdb guideline 14-01Tested according to DIN EN 14604Penetrating alarm signal 85 dBVisual indication of the function, with test button for function checkVisual and acoustic signal at low battery levelIncluding mute function in case of false alarm as well as "do not disturb function" in case of low battery statusVisual indication of the function, with test button for function check

Scope of delivery

  • Radio smoke detector RM L 3101 (incl. battery CR17450)
  • Fasteners
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)