
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl travel adapter (type A): USA, Japan black
- With increased touch protection
- Travel adapter for connecting electrical devices with 2-pin connector system of countries with Euro-plug system in the USA, Japan
- Adapter is ideal for charging your devices while traveling or on vacation
- This text is machine translated.
Technical specifications
- Product type
Travel adapter
- For devices from
Germany
Europe
- USB port
No
- Operating voltage
250 V
- Destination
USA
Japan
- Max. nominal current
16 A
- Mains plug type (on device)
C
- For products from
Europe, Germany
- Destination
Japan, USA
- Dim
(L x W x H) 50 x 50 x 70 mm
- Length
50 mm
- Width
50 mm
- Height
70 mm
- Version
Cable
- Factory colour
Multicolour
- Cable use
PC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2194586 Brennenstuhl 1508450 Travel adapter 1508450
Datasheet 2194586 Brennenstuhl 1508450 Travel adapter 1508450
User & Safety Instructions
User & Safety Instructions 2194586 Brennenstuhl 1508450 Travel adapter 1508450
Description
The matt-black travel plug from Brennenstuhl is the ideal companion for travel and holidays, in order to use devices with Euro-plug/contour plug (type C) in countries with American (2-pin) plug system (type A). The casing is made of at least 20% recycled material. In addition, the travel adapter not only has a increased protection against contact, but also impresses with the following features:
* From countries with Euro plug systems to the USA, Japan, Canada, Dominican Republic or Mexico * Euro type C plugs (CEE 7/16) and type C shaped plugs (CEE 7/17) are supported
* Not suitable for 3-pole type F (CEE 7/4) ground contact plug or type E/F (CEE7/7)
* Max. Load: 16A/250V
* Plug adapter is not a voltage and frequency converter
* For these 3-pin plugs, please select an appropriate adapter for 3-pin systems from our product range
This text is machine translated.
* From countries with Euro plug systems to the USA, Japan, Canada, Dominican Republic or Mexico * Euro type C plugs (CEE 7/16) and type C shaped plugs (CEE 7/17) are supported
* Not suitable for 3-pole type F (CEE 7/4) ground contact plug or type E/F (CEE7/7)
* Max. Load: 16A/250V
* Plug adapter is not a voltage and frequency converter
* For these 3-pin plugs, please select an appropriate adapter for 3-pin systems from our product range
This text is machine translated.
Features
- Travel adapter for connecting electrical devices with 2-pin connector system of countries with Euro plug system in the USA, Japan, Canada, Dominican Republic or Mexico
- Travel adapter in NEW MATTE BLACK DESIGN: The housing is made of at least 20% recycled material
- Euro plug type C (CEE 7/16) and contour plug type C (CEE 7/17) can be plugged into the travel plug
- For connecting electrical appliances with Euro plug/contour plug (type C) when traveling or on holiday in countries with American (2-pin) plug system (type A)
- Travel plug adapter with increased contact protection: Plastic plates lock the contacts of the socket
Hints
The adapter plug is not a voltage and frequency converter.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.98€ 11.98*
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































