
Highlights & Details
brennenstuhl®estilo USB charger with quick charge function
- Multiple USB charging station with stainless steel surface
- 1.5m textile cable
- 4x USB-A charging sockets and 1x power delivery charging socket
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- Input voltage
230 V
- No. of outputs
5 x
- Outputs
4x USB-A
1x USB-C®
- Type
Brennenstuhl 1508230, Indoor, AC, 4,2 A, 1,5 m, Edelstahl, Weiß
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 90 x 135 x 65 mm
- Height
65 mm
- Length
90 mm
- Width
135 mm
- Weight
80 g
- Cable length
1.5 m
- Factory colour
Silver
White
- Used at
Indoors
- Charging method
Power Delivery
- Cable design
Round
- Version
Cable
- Depth
200 mm
- Outlets
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2523460 Brennenstuhl Brennenstuhl 1508230, Indoor, AC, 4,2 A, 1,5 m, Edelstahl, Weiß 1508230 USB charger Indoors 5 x 4x USB-A, 1
User & Safety Instructions
User & Safety Instructions 2523460 Brennenstuhl Brennenstuhl 1508230, Indoor, AC, 4,2 A, 1,5 m, Edelstahl, Weiß 1508230 USB charger Indoors 5 x 4x USB-A, 1
Description
This text is machine translated.
Features
- With stylish 1.5m textile cable
- High-quality stainless steel surface
- Power supply with Euro-plug
- 4x USB-A with a total of max. 4.2A output
- 1x power delivery with max. 20W
Scope of delivery
- Estilo USB multi-charger
- 1.5m textile cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 48.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























