• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier 130/650 NT-130S Reflector telescope Newton Magnification 19 up to 260 x

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

-130/650 tube parabolic reflector telescope MESSIER NT

  • Precisely manufactured parabolic mirror, excellently suitable for observation and ASTROPHOTOGRAPHY
  • Diffraction limited optics with Parabolic primary mirror
  • 6 x 30 viewfinder with reticule eyepiece
  • High-quality reflector telescope after Newton Design
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Reflector telescope

Focal length

650 mm

Magnification (min.)

19 x

Magnification (max.)

260 x

Dim

(Ø x L) 165 mm x 610 mm

Weight

4 kg

Resolution

1.1 arcsecs

Type

Newton

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Eyepiece tube

31.7 mm

Length

610 mm

(Ø)

165 mm

Mirror diameter

130 mm

Magnification

19 up to 260 x

Coating

MgF2 coating

Focal ratio

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494324 Bresser Optik Messier 130/650 NT-130S Reflector telescope Newton Magnification 19 up to 260 x

Description

Perfect for beginners, but also a nice telescope for wide-field observation!
With this telescope is just an optical tube, without mounting and stand.

This text is machine translated.

Features

  • Precisely manufactured parabolic mirror, excellently suitable for observation and ASTROPHOTOGRAPHY
  • Diffraction limited optics with Parabolic primary mirror
  • 6 x 30 viewfinder with reticule eyepiece
  • Handle for easy transport with integrated camera holder (photo threaded screw)
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
  • 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional)
  • Brass ring clamp
  • Optimized viewfinder holder for more comfortable insight

Scope of delivery

  • Messier NT -130/650
  • Super Plossl eyepiece 26 mm
  • T2 Adapter
  • Adapter for 50.8 mm (2") eyepieces
  • Hand-grip and camera holder
  • 6 x 30 finder scope
  • Astronomy PC Software Stellarium
  • Star Map
  • Moon card
  • Dust protection cover
  • User manual.

System requirements

  • From Windows XP, Apple ® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.