• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier NT-203/1200 Hexafoc EXOS-2 Reflector telescope Equatorial Newton Magnification 40 up to 400 x

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescope Messier NT-203/1200 Hexafoc EXOS-2

  • Equatorial stable EXOS-2 precision mounting
  • Optimized device for planet observation
  • Solid stainless steel stand for maximum stability
  • Excellent eyepiece tube with 65 mm diameter
  • Precise mounting with ball bearings in all axles

Technical specifications

Product type

Reflector telescope

Focal length

1200 mm

Magnification (min.)

40 x

Magnification (max.)

400 x

Dim

(L x W x H) 1000 x 1000 x 1750 mm

Weight

30.9 kg

Resolution

0.6 arcsecs

Type

Newton

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

31.7 mm

Width

1000 mm

Height

1750 mm

Length

1000 mm

Mirror diameter

203 mm

Magnification

40 up to 400 x

Coating

Multi-layered tempering

Focal ratio

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160638 Bresser Optik Messier NT-203/1200 Hexafoc EXOS-2 Reflector telescope Equatorial Newton Magnification 40 up to 400 x

Description

The Messier NT-203/1200 enables observations that could not be realized in this price range a few years ago. The NT-203/1200 in particular offers an even better sharpness and contrast in planetary observation due to its longer focal length and minimal obstruction. State-of-the-art manufacturing technology enables the shadow of Jupiter's moons to be traced on the planet itself; the abundance of structures and details on the Jupiter's surface are breathtaking. The Messier NT-203/1200 is not only capable of observing planets: Discover structures in distant galaxies and let yourself be fascinated by the fog of the emmissions in the width of the Milky Way. See the remains of exploded giant stars with the Messier NT-203/1200 and observe the birthplace of new stars. Let yourself be surprised by the beauties of the universe with this larger-than-average device!

Please note that Newton type mirror telescopes are very good for astronomical observations on the starry sky, but not well suited for nature and landscape observations during the day. For nature and landscape observation, we therefore recommend BRESSER lens telescopes.

This text is machine translated.

Features

  • Optimized device for planet observation
  • Larger focal length and minimal obstruction
  • Provides high image sharpness and sharp contrast
  • Ball bearing axles (RA / DEC)
  • Ball-bearing screws for uniform tracking
  • Very high-quality Hexafoc eyepiece tube with 2.5" free inner diameter
  • Adjustable pole finder
  • Can bubble for straight stand
  • 8x50 viewfinder with crosshair eyepiece
  • Optimized viewfinder bracket for easy viewing
  • Hand grip for comfortable transport with integrated camera holder (photo thread screw)
  • Prismatic rail with clamping surface made of stainless steel
  • 50.8 to 31.7 mm adapter with integrated T2 adapter (optional T2 ring required)
  • Brass ring clamp
  • GOTO motor set + starter tracker retrofit

Scope of delivery

  •  Equatorial EXOS 2 GOTO mount with stainless steel tripod
  •  203mm Newton optical tube assembly
  •  Dovetail with stainless steel surface
  •  Telescope with mount and tripod
  •  26mm Super Plössl eyepiece 31,7mm(1.25")
  •  31,7mm (1.25") star diagonal mirror
  •  Integrated 31,7mm and T2 adapter
  •  Tube clamps with dovetail rail for GP-Level
  •  Handle and camera holder
  •  8x50 optical finder
  •  Astronomy software Stellarium
  •  Rotatable star map

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.