• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier NT-203s/800 EXOS-2/EQ5 Reflector telescope Equatorial Newton Magnification 20 up to 400 x

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRESSER Messier NT-203s/800 EXOS-2/EQ5

  • High-quality photo-Newton with fast opening ratio
  • 85 mm catching mirror for perfect illumination of field of view
  • Extensive 6 point mirror bearing
  • Prepared for the HR Coma Corrector Part No.

Technical specifications

Product type

Reflector telescope

Focal length

800 mm

Magnification (min.)

20 x

Lens Ø

203 mm

Magnification (max.)

400 x

Dim

(L x W x H) 1000 x 1000 x 1750 mm

Weight

30.5 kg

Resolution

0.56 arcsecs

Type

Newton

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

50.8 mm

Width

1000 mm

Height

1750 mm

Length

1000 mm

Mirror diameter

203 mm

Magnification

20 up to 400 x

Coating

Multi-layered tempering

Focal ratio

3,9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160640 Bresser Optik Messier NT-203s/800 EXOS-2/EQ5 Reflector telescope Equatorial Newton Magnification 20 up to 400 x

Description

In recent years, the BRESSER Messier Newton telescopes have established themselves as reliable workhorses for astrophotography as well. With the new Messier NT-203s/800 with Hexafoc we can now present a new generation of these devices. The Photo Newtons with parabolic main mirror allow deeper shots at the same exposure time with their fast aperture ratio of 203mm (8") f/3.9. The large 85mm catching mirror provides for an optimum illumination of the field of view. The high-quality 2.5" Hexafoc focusing device provides for problem-free and vignetting-free photography, pipe clamps with 44mm universal dovetail rail and carrying handle with mounting possibility for a camera as well as an excellent Heller with cross-hair, round off the image of these high-quality devices. The Hexafoc Focusing tool can be retrofitted without any problems with a 10:1 reduction ratio (product no.: 0625720). The optional HR-Coma-Corrector (item no.: UH10330) can be used for needle point fine star pictures. This is designed for visual and photographic use and optimizes the imaging performance considerably, especially on the edges of the image field.

The BRESSER EXOS 2 is a stable mount with high load capacity and precise tracking for visual observations and astrophotography. Double radial deep groove ball bearings in both axles ensure precise, light running and the RA axle bearing has been optimized for reduced play. The stand of the mount was reinforced to suppress vibrations even better. Furthermore, EXOS 2 is processed very precisely. Optionally, a motor-driven two-axis control (BRESSER Exos Duo) or a GoTo kit can be retrofitted. In this way, you can hold the object of heaven in the field of view or bring your next target into the ocular by pressing a button. The EXOS 2 also makes it easy to get started with astrophotography at a reasonable price. The BRESSER EXOS 2 can be loaded with optics weighing up to 13 kg, depending on the length and purpose, e.g. with refractors up to 152 mm opening or short-burning mirror telescopes up to 203 mm opening!

Please note that Newton type mirror telescopes are very good for astronomical observations on the starry sky, but not well suited for nature and landscape observations during the day. For nature and landscape observation, we therefore recommend BRESSER lens telescopes.

This text is machine translated.

Features

  • High-quality Photo-Newton with fast opening ratio
  • 85 mm Fingmirror for perfect illumination of field of view
  • High light intensity with F3.9
  • 2.5" Hexafoc Focusing device with retrofit possibility
  • elaborate 6 point mirror bearing
  • for the HR Coma Corrector Art.No.: No.: 10330 prepared
  • large knurled screws for adjusting the main and catching mirror
  • Equatorial, Stable EXOS-2 Precision mounting
  • Solid stainless steel stand for maximum stability
  • GoTo motors set + starter tracker retrofit Art.No. 4951750

Scope of delivery

  • Telescope tube and EXOS II EQ mount with stainless steel field tripod
  • Tube rings with handle and camera mounting feature
  • 8x50 Finderscope recticle and true oriented view
  • integrated 31.7 mm and T2 adapter
  • adapter for 50.8 mm (2")
  • mounting ring (for EXOS and LXD-75, EQ-5)
  • handle with camera holder
  • 8x50 Viewfinder
  • adjustable polar finder scope with optional illumination
  • 26mmm Super Plössl
  • astronomy PC software Stellarium
  • rotatable star map

System requirements

  • Windows® XP, Apple® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.