• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier NT-130S/650 EXOS-2 Reflector telescope Equatorial Newton Magnification 19 up to 260 x

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflector Telescope MESSIER NT -130/650 EXOS-2

  • Diffraction limited optics with Parabolic primary mirror
  • 6 x 30 finder scope
  • High-quality reflector telescope after Newton Design
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Reflector telescope

Focal length

650 mm

Magnification (min.)

19 x

Magnification (max.)

260 x

Dim

(Ø x L) 165 mm x 610 mm

Resolution

1.1 arcsecs

Type

Newton

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

31.7 mm

Length

610 mm

(Ø)

165 mm

Mirror diameter

130 mm

Magnification

19 up to 260 x

Coating

Multi-layered tempering

Focal ratio

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494326 Bresser Optik Messier NT-130S/650 EXOS-2 Reflector telescope Equatorial Newton Magnification 19 up to 260 x

Description

The classic Mirror telescope MESSIER NT-130 offers with 130 mm opening 30% more light than the usual devices in this price class with 114 mm opening.
The color pure figure and easy portability offer not only good optical performance to planetary observation, there are also already first objects outside of our solar system. Discover the color game bright stars, such as the double star Albireo, in the constellation of Cygnus or you can watch the famous four-way system Epsilon Lyrae in the constellation of the lyre. The MESSIER NT-130 is compact and is available with its high optical performance quickly and easily available!

This text is machine translated.

Features

  • Diffraction limited optics with Parabolic primary mirror
  • 6 x 30 finder scope
  • Handle for easy transport with integrated camera holder (photo threaded screw)
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
  • 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional)
  • Brass ring clamp
  • Optimized viewfinder holder for more comfortable insight
  • Bull's eye level for easy installation

Scope of delivery

  • Messier NT -130/650
  • EXOS 2 mount
  • Steel-pipe stand with tripod spider and eyepiece holders
  • Super Plossl eyepiece 26 mm
  • T2 Adapter
  • Adapter for 50.8 mm (2") eyepieces
  • Hand-grip and camera holder
  • 6 x 30 finder scope
  • Pipe Clamps with prism rail
  • Astronomy PC Software Stellarium
  • Star Map
  • Telescopic fibula
  • Dust protection cover
  • User manual.

System requirements

  • From Windows XP, Apple ® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.