
Highlights & Details
LED Ceiling Light with Motion Detector Fakir
- Warm white LEDs
Technical specifications
- Dim
(Ø) 33 cm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12 W
12 W
- (Ø)
33 cm
- Energy consumption
14 kWh/1000h
- PIR detection angle (horizontal)
360°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
3 s
- Adjustable on-time (max.)
4 min
- Light features
Incl. motion detector
- Protection class
IP20
- Factory colour
White
- Material
Metal
Plastic
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
800 lm
800 lm
No
Documents & Downloads
Conformity certificate
Conformity certificate 1302971 Brilliant G94306/05 Fakir LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 12 W White
Description
This text is machine translated.
Scope of delivery
- LED Ceiling Light with Motion Detector
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























