
Sygonix SY-6249490 LED ceiling light LED (monochrome) LED EEC: D (A - G) 70 W White

Highlights & Details
Sygonix LED-underground garage lighting
- Intergrated microwave sensor, the lighting is only active when it is actually needed. if no movement is detected, the lighting switching to a dimmed to lowest brightness or switch off completely.
- 3 power & 3 CCT levels
- Smooth lamp body to prevent dust accumulation
- Unique round shape made of die-cast aluminium heatsink with built-in sensor
- Slim and low profile
- Precisely designed Fresnel lens with bat-wing shaped light distribution to ensure uniform light output
- Multiple installation options (e.g. surface-mounted, pole mounted and surface-mounted with conduit)
- IP65
Technical specifications
- Beam Angle: 150°
- 3 Power & 3 CCT selectable
- Lumen: 40 W: 6600 lm, 60 W: 9600 lm, 70 W: 10500 lm
- Dim
(Ø x H) 290 mm x 146 mm
- Type
Planar
- Operating voltage
230 V AC
- No. of bulbs
240
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
146 mm
LED
- Rating per bulb
70 W
70 W
- (Ø)
290 mm
- Energy consumption
70 kWh/1000h
- Coverage max. (width)
3.6 m
- Light features
Colour-changing
- Protection class
IP65
IP65
- Factory colour
White
- Material
Aluminium (die-cast)
- Weight
2.45 kg
D (A - G)
- Colour rendering index
80
- Colour
Warm white to neutral white
- Light bulb included
Yes
5000 K
- Colour temperature (max.)
5000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 5000 K
- Total luminous flux
10500 lm
10500 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3124745 Sygonix SY-6249490 LED ceiling light LED (monochrome) LED EEC: D (A - G) 70 W White
User & Safety Instructions
User & Safety Instructions 3124745 Sygonix SY-6249490 LED ceiling light LED (monochrome) LED EEC: D (A - G) 70 W White
Warranty Terms
Warranty Terms 3124745 Sygonix SY-6249490 LED ceiling light LED (monochrome) LED EEC: D (A - G) 70 W White
Description
This text is machine translated.
Features
- For indoor & outdoor use
- Tool-free access to terminal box
- Ideal for parking lots, corridors and other indoor applications with a range of less than 3.6 metres
Scope of delivery
- Main unit
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























