
Number (Package size 2 pc(s))
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
- Power= 15 W
- Total luminous flux= 1300 lm
- Colour temperature= 2700 K
- White
Technical specifications
- Entrance wattages 15
- 20000 life
- Volts 220-240
- Lumens 1300
- Kelvin 2700
- Switching frequency 20000
- Type
Planar
- Product type
Ceiling light
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
- Light features
Dimmable
- Factory colour
White
- Material
Plastic
n.rel.
- Colour
White
- Light bulb included
Yes
2700 K
- Colour temperature range
2700 K
- Total luminous flux
1300 lm
1300 lm
Documents & Downloads
Datasheet
Datasheet 3454240 Philips 8721103040916 Ceiling light, LED ceiling light LED (monochrome) 15 W White
User & Safety Instructions
User & Safety Instructions 3454240 Philips 8721103040916 Ceiling light, LED ceiling light LED (monochrome) 15 W White
Description
You can always choose the right mood by changing brightness, With the Philips SceneSwitch LED-overhead light you can select between three brightness settings, which fit perfectly to every occasion, there are neither dimmers nor additional installation work necessary, All WAS you need is an existing wall switch at home, shapely flat design for timeless elegance,
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























