
Highlights & Details
Sygonix ceiling light with motion detector
- Simple round LED sensor light
- Milky canopy made of glass material, metal base with white paint
- 360° detection angle
- Sensor range: 1-10 metres
- Adjustable time interval for light (8 secs to 12 mins)
- Automatically turns in dim surroundings when movement is detected.
- Adjustable switch-on brightness (3-2000 lux)
- Replaceable bulb (Bulbs are not included)
Technical specifications
- Type of bulb LED lamp E 27
- Socket 2 x
- Max. Output 40 W per bulb
- Dim
(Ø x H) 305 mm x 105 mm
- Type
Circular
- Operating voltage
230 V AC
- No. of bulbs
2
- Product type
Ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
- Height
105 mm
E-27
- Rating per bulb
40 W
- (Ø)
305 mm
- PIR detection angle (horizontal)
360°
- Vertical detection angle
360°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
12 min
- Light features
Incl. sensor
IP20
- Factory colour
White
- Material
Glass
Metal
- Weight
1.2 kg
n.rel.
- Light bulb included
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2922330 Sygonix SY-5844660 Ceiling light (+ motion detector) E-27 White
Warranty Terms
Warranty Terms 2922330 Sygonix SY-5844660 Ceiling light (+ motion detector) E-27 White
Description
With a detection angle of 360° the motion detector does not miss anything in a radius of 1 to 10 meters. The light automatically switches on as soon as movement is detected and provides pleasant, subdued lighting in your environment. The time interval at which the light flashes after the movement detection can be adjusted flexibly from 8 seconds to 12 minutes.
Another practical feature is the adjustable switch-on brightness (3 - 2000 Lux). In this way you can determine the ambient brightness at which the sensor is activated and at which the light is switched on. The lamp has two E27 sockets and enables the use of light bulbs with a maximum output of 40 W per socket (bulbs not included), so that you can select the light color and brightness as you wish.
The simple design and simple installation make this ceiling lamp the ideal solution for corridors, stairwells, bathrooms or other interior areas, in which you would like automatic light. Enjoy more comfort and security in your daily life!
This text is machine translated.
Features
- For indoor use
- Simple design and easy installation
- E27 socket
Scope of delivery
- Main unit
- Screws & dowels
- Manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 72.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































