
Sygonix SY-6779492 LED ceiling light LED (monochrome) LED EEC: F (A - G) 16.8 W White
Highlights & Details
Sygonix ceiling light WiFi with ambient lighting 16.8W
- Power= 16.8 W
- Colour temperature= 2700 K; RGB, Warm white to cool white
- Smart app control - easily adjust the brightness and RGB backlight via app
- CCT front light and RGB ambient light circle ring
- Adjustable colour temperature (From 2700K - 6500K)
- Dimmable (1% - 100%) with up to 1630 lumen - ideal for any activities or mood.
- Adjustable RGB colour for creating a unique and atmospheric ambiance
- Supports Tuya Smart Life app and voice-controlled operation via Alexa and Google Home.
- On/Off timer
- Dynamic colour cycle via remote controller
Technical specifications
- Dim
(Ø x H) 295 mm x 50 mm
- Type
Circular
- Operating voltage
230 V AC
- No. of bulbs
57
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
50 mm
LED
- Rating per bulb
16.8 W
16.8 W
- (Ø)
295 mm
- Energy consumption
17 kWh/1000h
- Light features
App-enabled
Detachable head
Selectable colour
Incl. voice control
Timer
Selectable design
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
PC
- Weight
420 g
F (A - G)
- Colour rendering index
80
- Colour
RGB
Warm white to cool white
- Light bulb included
Yes
2700 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Total luminous flux
1630 lm
1630 lm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389746 Sygonix SY-6779492 LED ceiling light LED (monochrome) LED EEC: F (A - G) 16.8 W White
Warranty Terms
Warranty Terms 3389746 Sygonix SY-6779492 LED ceiling light LED (monochrome) LED EEC: F (A - G) 16.8 W White
Description
Features
- For indoor use
- Easy installation
- Multiple colourful scenes and easy adjustment
- 57 pcs (16 pcs WW, 16 pcs CW, 25 pcs RGB)
- 12 scene categories and 380 subcategories
- ABS + PC material
Scope of delivery
- Main unit
- Connection terminal
- 4x screws & dowels
- Remote control (2x AAA battery not included)
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 16.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































