
Highlights & Details
With Smart LED ceiling lamp D40: Intelligent lighting for a comfortable home
- Power: 45 W
- Total luminous flux: 4500 lm
- Custom full-spectrum LED
- Custom Xiaomi ultra-slim lens (sleek 6cm aesthetic)
- Anti-glare design, soft lighting protect the eyes
- High dust resistant (IP50), for a clean and clear environment
- Multiple control methods (equipped with built-in Wifi module that supports connections with Xiaomi Home)
- Bathe in sunlight, a bright and comfortable environment
- Support Xiaomi Home app, Google, Alexa etc
Technical specifications
- Dim
(Ø x H) 450 mm x 60 mm
- Type
Tube
- Operating voltage
230 V AC
- No. of bulbs
1
- Product type
Ceiling light (surface mount)
- Bulb type
LED (monochrome)
- Height
60 mm
LED
- Rating per bulb
45 W
45 W
- (Ø)
450 mm
- Energy consumption
45 kWh/1000h
- Light features
App-enabled
Dimmable
Selectable colour
- Protection class
IP50
IP50
- Factory colour
White
- Material
Plastic
- Weight
1.7 kg
n.rel.
- Colour
Warm white to cool white
- Light bulb included
Yes
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 5700 K
- Total luminous flux
4500 lm
4500 lm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398852 Xiaomi BHR9933GL Mi Smart LED Ceiling Light D40 Ceiling light (surface mount) LED (monochrome) LED 45 W White
Description
This text is machine translated.
Features
- True-to-life with vivid color reproduction (Ra97)
- Adjustable color temperature (2700K - 5700K)
- Visible flicker-free
Scope of delivery
- Main Unit
- 3x Expansion screws
- manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































