
V-TAC 23623 VT-91150CCT LED ceiling light LED (monochrome) LED EEC: F (A - G) 150 W White
Highlights & Details
LED Highbay
- Power= 150 W
- Total luminous flux= 12300 lm
- Colour temperature= 4000 K
- Warm white, Neutral white, Cool white
Technical specifications
- Dim
(Ø x H) 277 mm x 32 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
277 mm
- Bulb type
LED (monochrome)
- Height
32 mm
LED
- Length
277 mm
- Rating per bulb
150 W
- Depth
32 mm
150 W
- (Ø)
277 mm
- Energy consumption
150 kWh/1000h
- Light features
Incl. ballast
- Rotation range (max.)
90°
- Protection class
I
IP65
- Factory colour
White
- Material
Aluminium
Plastic
- Weight
1.03 kg
F (A - G)
- Colour rendering index
80
- Colour
Warm white
Neutral white
Cool white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
12300 lm
12300 lm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3361525 V-TAC 23623 VT-91150CCT LED ceiling light LED (monochrome) LED EEC: F (A - G) 150 W White
Description
This text is machine translated.
Features
- 3 light colors can be switched over with sliding switch
- Illumination: 30 - 40 m²
- Suspension height 5 - 7 m
- Connection cable approx 250 cm.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























