
Highlights & Details
Philips remote control ceiling lamp 24W
- Total luminous flux= 2400 lm
Technical specifications
- Total luminous flux: 2400 lm
- Net weight of packaging: 840 g
- Gross weight packaging: 1.05 kg
- Eye comfort: Yes
- Net weight: 840 g
- No. of bulbs
1
- Product type
Ceiling light
- Bulb type
LED (monochrome)
- Height
60 mm
- Light features
Dimmable
- Protection class
IP20
IP20
- Factory colour
White
- Weight
840 g
n.rel.
- Light bulb included
Yes
- Total luminous flux
2400 lm
20000 h
- Material (details)
Metal
- Type
Ceiling lights
- Power supply (details)
220–240 V
- Input voltage
220–240 V
- UKCA
yes
- Color Rendering Index (CRI)
80
- Number of bulbs
1 Glühbirne(n)
- Dimmable with remote control
no
- Bulb(s) included
yes
- Remote control included
yes
- Luminous efficacy
100 lm/W
- Fixture dimmable
yes
- Suitable for indoor use
yes
- Diameter
30 cm
- Colour temperature (min)
2700 K
- Colour temperature (max)
6500 K
- Power factor
0.5
Documents & Downloads
Datasheet
Datasheet 3454236 Philips 8721103055927 Ceiling light, LED ceiling light LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 3454236 Philips 8721103055927 Ceiling light, LED ceiling light LED (monochrome) White
Conformity certificate
Conformity certificate 3454236 Philips 8721103055927 Ceiling light, LED ceiling light LED (monochrome) White
Description
This text is machine translated.
Features
- EyeComfort
- Convenient brightness control function for gradual dimming (remote control included)
- Easy to set up
- SceneSwitch color change
- Uniform distribution of light
Scope of delivery
- Torch
- Remote control (without batteries)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























