
Sygonix SY-6737558 LED ceiling light LED (monochrome) LED EEC: F (A - G) 12 W, 15 W, 18 W, 22 W White
Highlights & Details
- Multiple power settings (22W, 18W , 15W, 12W) & CCT (3000K , 4000K, 6400K) selectable by dip switch
- Smart and energy-saving: Effortlessly conserve energy with the intelligent auto-off feature. Once the room is vacant, the lamp switches off automatically, reducing your energy bills and environmental footprint.
- Sensor range of up to 6m
- Easy and hassle-free installation
- IP65
Technical specifications
- Dim
(Ø x H) 320 mm x 78 mm
- Type
Circular
- Operating voltage
230 V AC
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
78 mm
LED
12 W
15 W
18 W
22 W
- (Ø)
320 mm
- Vertical detection angle
150°
- Coverage max. (width)
6 m
- Light features
Selectable colour
Selectable luminous flux
Incl. sensor
IP65
- Factory colour
White
- Material
Plastic
- Weight
914 g
F (A - G)
- Colour
Warm white
Neutral white
Cool white
- Light bulb included
Yes
- Colour temperature (max.)
6400 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6400 K
- Total luminous flux
2265 lm
2265 lm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368779 Sygonix SY-6737558 LED ceiling light LED (monochrome) LED EEC: F (A - G) 12 W, 15 W, 18 W, 22 W White
Warranty Terms
Warranty Terms 3368779 Sygonix SY-6737558 LED ceiling light LED (monochrome) LED EEC: F (A - G) 12 W, 15 W, 18 W, 22 W White
Description
Features
- PA66 material twist bracket, no tools required
- Stylish and versatile design
Scope of delivery
- Main unit
- Installation parts (3x screws, washers, dowels, 2x rubber nuts)
- 2x short screws
- 1x rubber nut
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































