• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G96232/06 Janko Garden spotlight LED (monochrome) GU10 3 W Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 38.99
-46 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden Light Janko

  • Power= 3 W
  • Total luminous flux= 300.00 lm
  • Colour temperature= 3000 K

Technical specifications

Product type

Garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

3 W

3 W

3000 K

300.00 lm

Total luminous flux

300.00 lm

Light features

Pivoted

Swivelling

Incl. ground spike

Factory colour

Black

Material

Aluminium

IP44

Protection class

I

Weight

0.61 kg

Dim

(W x H x D) 9.2 x 28 x 9.2 cm

n.rel.

Width

9.2 cm

Height

28 cm

Depth

9.2 cm

Colour rendering index

80

Light bulb included

Yes

Radiation angle

0°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1361439 Brilliant G96232/06 Janko Garden spotlight LED (monochrome) GU10 3 W Black

User & Safety Instructions 1361439 Brilliant G96232/06 Janko Garden spotlight LED (monochrome) GU10 3 W Black

User & Safety Instructions 1361439 Brilliant G96232/06 Janko Garden spotlight LED (monochrome) GU10 3 W Black

Description

As a plant spotlight is the LED light janko in indoor and outdoor areas. Put your garden even during the dark time of year in the scene. The spike can also be used in flower pots. The head is the to illuminate range can be set individually. LED technology makes this lamp durable and energy-saving. The bulb can be changed.

This text is machine translated.

Scope of delivery

  • Garden light
  • Light Bulbs
  • Ground spike
  • User manual.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)