Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 264 gTotal length L in mm: 291.0 mmWidth across mm: 20x22 mmHead height (A1) 14 mmHead height (A2) 13.2 mmWeight with packaging: 281.5 g
- Product type
Double-ended box wrench
- Spanner size
20 mm
22 mm
- Length
291 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 838
- Weight
264 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2693640 Brilliant Tools BT012907 BT012907 Double-ended box wrench Spanner size (metric) 20 - 22 mm
Description
Manufactured in accordance with DIN 838ForgedRings 75 ° angledmatt chrome platedChrome VanadiumWrench size 20 x 22 mmThe offset Brilliant TOOLS double ring spanner BT012907 is forged from chrome vanadium steel in the die and then hardened. The metric double-ring spanner is offset by 75° on both sides in order to release even the more deeply lying screw cases easily. The surface is chromed for an improved rust protection and manufactured according to DIN 838, as a result, it also fits particularly well in the hand. The wrench has a total length of 29.1 cm and a head height of 14.0 mm.The ring profile of the double ring spanner encloses a screw or nut almost completely and offers optimum power transmission. This allows to work with considerably less force when loosening or tightening. OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 234.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.