Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 351 gTotal length L in mm: 310.5 mmWidth across flats in mm: 21x23 mmHead height (A1) 14.2 mmHead height (A2) 13.6 mmWeight with packaging: 369.5 g
- Product type
Double-ended box wrench
- Spanner size
21 mm
23 mm
- Length
310.5 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 838
- Weight
351 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2693641 Brilliant Tools BT012908 BT012908 Double-ended box wrench Spanner size (metric) 21 - 23 mm
Description
Manufactured in accordance with DIN 838ForgedRings 75 ° angledmatt chrome platedChrome VanadiumWrench size 21 x 23 mmThe offset Brilliant TOOLS double ring spanner BT012908 is forged from chrome vanadium steel in the die and then hardened. The metric double-ring spanner is offset by 75° on both sides in order to release even the more deeply lying screw cases easily. The surface is chromed for an improved rust protection and manufactured according to DIN 838, as a result, it also fits particularly well in the hand. The wrench has a total length of 31 cm and a head height of 14.2 mm.The ring profile of the double ring spanner encloses a screw or nut almost completely and offers optimum power transmission. This allows to work with considerably less force when loosening or tightening.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 234.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.