• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT101942 BT101942 Metal saw frame

EAN:
Part number:
Item no:
1/8
Dispatches on Wed 28 Oct

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 450 g
Product type

Metal saw frame

Weight

450 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701067 Brilliant Tools BT101942 BT101942 Metal saw frame

Description

Ideal for sawing wood and soft metals, such as for example Aluminium, copper0° and 90° adjustable31 cm long HSS saw bladeLength 43.5 cmThe Brilliant TOOLS quick release metal saw bow BT101941 is Ideal suitable for sawing wood and soft metals, such as Aluminium, copper. The length of the saw blade is 31 cm and has 10 teeth per cm. The frame is replaced and clamped by a wing nut. The saw blade can be clamped 0° and 90° respectively. This allows the saw to be used horizontally.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)