• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 8000045 Mounting rail set (basic) 1-phase GU10 Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Rail system 1.5 m black max. 9W ceiling Living room office kitchen

  • Four pivoting and rotating GU10 spots enable flexible and targeted lighting
  • Dimmable when used with compatible dimmable bulbs, for individual light intensity
  • Contains 2x 0.75m rails, end caps and middle feed, as an immediately ready-to-use starter set
  • Can be extended with sets 8001026 and 8001025, as well as compatible with 230V spots, pendulum and rails
  • Modern, matte black combines functionality with style for seamless integration into modern designs

Technical specifications

Product type

Mounting rail set (basic)

Series

1-phase

Operating voltage

230

GU10

Rating per bulb

9 W

Light features

Pivoted

Swivelling

Max. length

1.5 m

Factory colour

Black

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778783 Briloner 8000045 Mounting rail set (basic) 1-phase GU10 Black

Description

Starter set rail system 150cm 2x 230V rail 1-phase, 4 spots GU10, black

Flexible lighting solution: Includes four GU10 rotating spots that allow adjustable light alignment, Ideal for targeted lighting in each room. Dimmer function: The spots can be dimmed, if suitable dimmable bulbs are used, WAS enables the light intensity to be adjusted as required. Complete starter set: Including 2x 0.75m rails, end caps and a middle feed, this set offers an immediate illumination solution. Expansion possibilities: The system can be extended with the extension sets 8001026 and 8001025 as well as compatibility with various 230V spots, commuting and rails, WAS a flexible design is allowed. Modern design: The black matte finish combines functionality with a stylish look that blends seamlessly into modern furnishings.

This text is machine translated.

Scope of delivery

  • Track lighting starter set

Hints

The set comes without light bulbs.