Rail system 1.5 m white 4.5W ceiling living room office kitchen hallway
Lighting power from four LED pendants provides bright targeted light along the rail
With 1.5m straight rail system, it allows clear, even installation and flexible light alignment
Flexibility is given by sliding pendulum on the track for individual lighting design
Can be extended with other components of the 230 V track lighting system
Technical specifications
Product type
Mounting rail set (basic)
Series
1-phase
Operating voltage
230 V
Max. length
1.5 m
Factory colour
White
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788020 Briloner Mounting rail set (basic) 1-phase White
Description
Briloner rail track system, complete set, 4x LED pendulum, white
Lighting output The four LED pendants provide efficient, bright lighting and provide targeted illumination along the rail.
Track system The straight track with a total length of 1.5 meters enables a clear and uniform placement of the LED pendant lights and offers a flexible light alignment.
Flexibility The hanging lamps are movable along the rail, WAS permits a flexible positioning and individual design of the lighting. The dimming ensures that the brightness can be adjusted to suit your requirements.
Expandable The system can be extended with additional components of the 230V rail program, allowing WAS a personalized and flexible lighting design.
This text is machine translated.
Features
This set consists of a white feed (80002006), two white 0.75 m rails (8003006) and four white dimmable LED pendant lights (8008016).
Scope of delivery
Feed (80002006)
Two white 0.75m rails (8003006)
Four white, dimmable LED pendant lights (8008016)
Hints
Bulb not included
Description
Briloner rail track system, complete set, 4x LED pendulum, white
Lighting output The four LED pendants provide efficient, bright lighting and provide targeted illumination along the rail.
Track system The straight track with a total length of 1.5 meters enables a clear and uniform placement of the LED pendant lights and offers a flexible light alignment.
Flexibility The hanging lamps are movable along the rail, WAS permits a flexible positioning and individual design of the lighting. The dimming ensures that the brightness can be adjusted to suit your requirements.
Expandable The system can be extended with additional components of the 230V rail program, allowing WAS a personalized and flexible lighting design.
This text is machine translated.
Features
This set consists of a white feed (80002006), two white 0.75 m rails (8003006) and four white dimmable LED pendant lights (8008016).