Rail system 2.25 m black max.9W ceiling living room office kitchen
Set of starter set (8000045), extension set (8001025) and corner connection (8004005) in black for the 230V rail system
Six GU10 spots provide efficient and targeted illumination of various areas
2.25m rail system in length and a corner connection allows for L-shape installation around corners
Swivel and rotating spots for flexible positioning and optimum lighting in different areas
Enhanceable through compatibility with other 230V-rail components, increases system flexibility and enables individual lighting design
Technical specifications
Product type
Mounting rail set (complete)
Series
1-phase
Operating voltage
230 V
No. of bulbs
6
GU10
Max. length
2.25 m
Factory colour
Black
n.rel.
Length
2250 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788007 Briloner Mounting rail set (complete) 1-phase GU10 Black
Description
Track system set 225 cm L-shape 3x 230V rail 1-phase, 6 spots GU10, black
Lighting output Equipped with six GU10 spots, the set provides reliable and precise lighting.
Track system With a total length of 2.25 meters and the corner joint, the system allows flexible installation in L-shape around corners.
Adaptability The rotating and rotating spots can be individually adjusted for optimum lighting of different areas.
Expandable The set is compatible with other components of the 230V rail program, WAS increases the flexibility of the system and allows a custom light design.
This text is machine translated.
Features
This set includes a starter set (8000045), an extension set (8001025) as well as a corner connection (8004005) for the 230V rail system, all in stylish black.
Scope of delivery
Starter set (8000045)
Extension set (8001025)
Corner piece (8004005)
Hints
Bulb not included
Description
Track system set 225 cm L-shape 3x 230V rail 1-phase, 6 spots GU10, black
Lighting output Equipped with six GU10 spots, the set provides reliable and precise lighting.
Track system With a total length of 2.25 meters and the corner joint, the system allows flexible installation in L-shape around corners.
Adaptability The rotating and rotating spots can be individually adjusted for optimum lighting of different areas.
Expandable The set is compatible with other components of the 230V rail program, WAS increases the flexibility of the system and allows a custom light design.
This text is machine translated.
Features
This set includes a starter set (8000045), an extension set (8001025) as well as a corner connection (8004005) for the 230V rail system, all in stylish black.