Rail system 3 m white max. 9W ceiling living room office kitchen hallway
Set of starter set (8000045), extension set (8001025), corner connection (8004005) and a 0.75m rail (8003005) for the 230V rail system in black
Six GU10 spots provide efficient and targeted illumination of various areas
Rail system with 3M length and a corner connection allows L-shape installation around corners
Swivel and rotating spots for flexible positioning and optimum lighting in different areas
Expandable through compatibility with other 230 V rail components, increases system flexibility
Technical specifications
Product type
Mounting rail set (complete)
Series
1-phase
Operating voltage
230 V
GU10
Light features
Swivelling
Pivoted
Max. length
3 m
Factory colour
White
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788010 Briloner Mounting rail set (complete) 1-phase GU10 White
Description
Track system SET 300 cm L-shape 4x 230V rail 1-phase, 6 spots GU10, white
Lighting output Equipped with a total of six GU10 spotlights, this set guarantees precise and effective lighting.
Track system The total length of 3 meters, extended by the corner joint, allows the installation of lighting in L-shape around corners.
Adaptability The rotating and rotating spots offer flexible positioning options for illuminating different areas optimally.
Expandable The set is compatible with additional components of the 230V-rail program, WAS enables a flexible extension and individual light design.
This text is machine translated.
Features
The set contains a starter set (8000045), an extension set (8001025), a corner connection (8004005) and a 0.75m rail (8003005) in elegant white, Ideal for the 230V rail system.
Scope of delivery
Starter set (8000045)
Extension set (8001025)
Corner piece (8004005)
0.75m rail (8003005)
Hints
Bulb not included
Description
Track system SET 300 cm L-shape 4x 230V rail 1-phase, 6 spots GU10, white
Lighting output Equipped with a total of six GU10 spotlights, this set guarantees precise and effective lighting.
Track system The total length of 3 meters, extended by the corner joint, allows the installation of lighting in L-shape around corners.
Adaptability The rotating and rotating spots offer flexible positioning options for illuminating different areas optimally.
Expandable The set is compatible with additional components of the 230V-rail program, WAS enables a flexible extension and individual light design.
This text is machine translated.
Features
The set contains a starter set (8000045), an extension set (8001025), a corner connection (8004005) and a 0.75m rail (8003005) in elegant white, Ideal for the 230V rail system.