• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner Mounting rail set (complete) 1-phase GU10 White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rail system 5.25 m white max. 9W ceiling Living room office kitchen

  • Lighting power from six GU10 spots and two pendant lights provide targeted illumination
  • The track system with 5.25m length and three corner connectors allow flexible cap or stair-shape installation
  • The included hanging lamps are 144 cm long and not height-adjustable – Ideal for high ceilings
  • Expandability with additional 230 V rail components makes creative lighting design possible

Technical specifications

Product type

Mounting rail set (complete)

Series

1-phase

Operating voltage

230 V

GU10

Light features

Pivoted

Swivelling

Max. length

5.25 m

Factory colour

White

n.rel.

Length

5250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788014 Briloner Mounting rail set (complete) 1-phase GU10 White

Description


Briloner rail track system, 6x spots, 2x pendulum, 3 corner connectors, white

Lighting output
Equipped with six GU10 spots and two pendant lights, this set provides uniform and targeted illumination.

Track system
The 5.25 meter long rail system allows a flexible installation around three corners in a cap or stair form.

Flexibility
The rotating and swiveling spots as well as the pendant lights can be individually adjusted and moved along the rail for optimum illumination of different areas.

Expandable
The set can be supplemented with other components of the 230V rail program to allow for an individual and creative lighting design.

This text is machine translated.

Features

  • The set includes a starter set (8000046), an extension set (8001026), three corner connectors (8004006), four 0.75m rails (8003006) and two GU10 pendant lights (8006016) in stylish white.

Scope of delivery

  • Starter set
  • Add-on set
  • 3x corner connection
  • 4x Rails
  • 2x GU10 hanging lights

Hints

Bulb not included