Rail system 1.5 m white max. 9W ceiling Living room office kitchen
Briloner rail 230V rail system 150 cm white set
4x suspended lamp: GU10, can be moved flexibly to the rail
1-circuit high-voltage track lighting system
Modular, expandable with rails & accessories
High quality design in elegant black
Technical specifications
Product type
Mounting rail set (complete)
Series
1-phase
Operating voltage
230 V
GU10
Max. length
1.5 m
Factory colour
White
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788018 Briloner Mounting rail set (complete) 1-phase GU10 White
Description
Briloner rail track system, complete set, 4x GU10 pendulum, white
Lighting output The four GU10 pendant lights supplied provide even and focused lighting.
Track system With a total length of 1.5 meters, the straight rail allows an efficient and stylish arrangement of the pendant lights, WAS ensures a targeted light distribution.
Flexibility The pendant lights can be moved along the rail, WAS allows flexible positioning and individual lighting solutions.
Expandable The system can be easily extended with further components of the 230 V track program, in order to create tailor-made light solutions for each room.
This text is machine translated.
Features
This kit includes one white feed (8002006), two white rails à 0.75 meters (8003006) and four GU10 white pendant lights (8006016).
Scope of delivery
Feed (8002006)
Two tracks à 0.75 meters (8003006)
Four GU10 suspended lamps (8006016)
Hints
Bulb not included
Description
Briloner rail track system, complete set, 4x GU10 pendulum, white
Lighting output The four GU10 pendant lights supplied provide even and focused lighting.
Track system With a total length of 1.5 meters, the straight rail allows an efficient and stylish arrangement of the pendant lights, WAS ensures a targeted light distribution.
Flexibility The pendant lights can be moved along the rail, WAS allows flexible positioning and individual lighting solutions.
Expandable The system can be easily extended with further components of the 230 V track program, in order to create tailor-made light solutions for each room.
This text is machine translated.
Features
This kit includes one white feed (8002006), two white rails à 0.75 meters (8003006) and four GU10 white pendant lights (8006016).