Rail system 1.5 m black max. 9W ceiling Living room office kitchen
Briloner rail 230V rail system 150 cm set black
4x suspended lamp: GU10, can be moved flexibly to the rail
1-circuit high-voltage track lighting system
Modular, expandable with rails & accessories
High quality design in elegant black
Technical specifications
Product type
Mounting rail set (complete)
Series
1-phase
Operating voltage
230 V
GU10
Light features
Pivoted
Swivelling
Max. length
1.5 m
Factory colour
Black
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788017 Briloner Mounting rail set (complete) 1-phase GU10 Black
Description
Briloner rail track system, complete set, 4x GU10 pendulum, black
Lighting output The four GU10 pendant lights supplied provide even and focused lighting.
Track system With a total length of 1.5 meters, the straight rail allows an efficient and stylish arrangement of the pendant lights, WAS ensures a targeted light distribution.
Flexibility The pendant lights can be moved along the rail, WAS allows flexible positioning and individual lighting solutions.
Expandable The system can be easily extended with further components of the 230 V track program, in order to create tailor-made light solutions for each room.
This text is machine translated.
Features
Set content: The set contains an infeed (8002005), two 0.75m rails (8003005) and four GU10 pendulum (8006015), all in noble black.
Scope of delivery
Feed (8002005)
Two tracks à 0.75 meters (8003005)
Four GU10 suspended lamps (8006015)
Hints
Bulb not included
Description
Briloner rail track system, complete set, 4x GU10 pendulum, black
Lighting output The four GU10 pendant lights supplied provide even and focused lighting.
Track system With a total length of 1.5 meters, the straight rail allows an efficient and stylish arrangement of the pendant lights, WAS ensures a targeted light distribution.
Flexibility The pendant lights can be moved along the rail, WAS allows flexible positioning and individual lighting solutions.
Expandable The system can be easily extended with further components of the 230 V track program, in order to create tailor-made light solutions for each room.
This text is machine translated.
Features
Set content: The set contains an infeed (8002005), two 0.75m rails (8003005) and four GU10 pendulum (8006015), all in noble black.