Rail system 4.5 m black max. 9W ceiling Living room office kitchen
Set of starter set (8000045), expansion set (8001025), two corner connectors (8004005) and three 0.75m rails (8003005) in black
Six GU10 spots provide efficient and targeted illumination of various areas
Rail system with a length of 4.5 meters, extended by two corner connectors, allows U or Z-shaped installation
Swivel and rotating spots for flexible positioning and optimum lighting in different areas
Expandable through compatibility with other 230 V rail components, increases system flexibility
Technical specifications
Product type
Mounting rail set (complete)
Series
1-phase
Operating voltage
230 V
GU10
Light features
Swivelling
Pivoted
Max. length
4.5 m
Factory colour
Black
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788011 Briloner Mounting rail set (complete) 1-phase GU10 Black
Description
Track system set 450 cm U-shape 6x 230V rail 1-phase, 6 spots GU10, black
Lighting output The set is equipped with six GU10 spots, reliable and targeted lighting.
Track system The total length of 4.5 meters is extended by two corner connectors so that the lighting can be installed around two corners, even in U or Z form.
Flexibility The rotating and swiveling spots can be individually adjusted for optimum illumination of different areas.
Expandable Combined with additional components of the 230 V rail range, WAS increases the flexibility and adaptability of the system.
This text is machine translated.
Features
Contains a starter set (8000045), an extension set (8001025), two corner connectors (8004005) and three 0.75m rails (8003005) in elegant black.
Scope of delivery
Starter set (8000045)
Extension set (8001025)
Corner piece (8004005)
Three 0.75m rails (8003005)
Hints
Bulb not included
Description
Track system set 450 cm U-shape 6x 230V rail 1-phase, 6 spots GU10, black
Lighting output The set is equipped with six GU10 spots, reliable and targeted lighting.
Track system The total length of 4.5 meters is extended by two corner connectors so that the lighting can be installed around two corners, even in U or Z form.
Flexibility The rotating and swiveling spots can be individually adjusted for optimum illumination of different areas.
Expandable Combined with additional components of the 230 V rail range, WAS increases the flexibility and adaptability of the system.
This text is machine translated.
Features
Contains a starter set (8000045), an extension set (8001025), two corner connectors (8004005) and three 0.75m rails (8003005) in elegant black.