• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 103120 Swivel mount 103120

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brockhaus Heuer 103120 Swivel mount 103120

  • Rotary disc for Heuer bench vice 100120rotates 360° freelyFixed and secure locking

Technical specifications

  • Suitable for Heuer bench vice 100120
Product type

Swivel mount

Features

Turntable

Material

Steel

Length

205 mm

Width

190 mm

Height

65 mm

Dim

(L x W x H) 205 x 190 x 65 mm

Weight

2.85 kg

Type

Suitable rotary disc for Heuer bench vice, order no. 81 02 73-XX

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810278 Brockhaus Heuer 103120 Swivel mount 103120

Description

Thanks to THE Heuer rotary table, the bench vice can freely rotate through 360° in one level. Exactly in the position you need for machining the workpiece. The rotary table – and thus the vice – can be locked exactly at the desired position by the robust locking mechanism with a small spindle wrench according to the tested HEUER principle. The particularly positive properties are design-related. Because THE Heuer turntable has a closed recording plate. This prevents dirt and grinding chips from penetrating into the guide. Steel-forged rotating collar and support plate grip precisely into each other and thus guarantee a precise guiding. The guide surfaces are of course machined to ensure the most resistant operation possible. The Heuer turntable has a particularly flat design but is extremely sturdy. The Heuer turntable is available for all Heuer bench vice sizes.

This text is machine translated.

Hints

Supplied without vice.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)