• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer Workpiece holder 194140

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Pair available
14-day return policy included

Highlights & Details

Workpiece support, screw-in, for Heuer bench vice 140 mm jaw width

Our service for you

Technical specifications

  • Hole spacing screws 98 mm
  • Hole Ø Screws: Ø 11 mm
  • Length of carrier arms: 100 mm
Product type

Workpiece holder

Material

Steel

Weight

1000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385495 Brockhaus Heuer Workpiece holder 194140

Description

Discover the versatility of the Heuer workpiece support! Ideal for the use of heavy work pieces when clamping with just one hand.
In combination with all accessories as an add-on, the removable galvanized steel support arms offer a real added value as a "third hand" for heavy workpieces. The moving carrier arm heads can be adjusted to different clamping heights. The carrier arms can be fully retracted when not in use – thereby the anvil and work area always remain freely accessible.
The powder-coated base is also made of forged steel, all Heuer flat. The beveled support arm plates allow each work piece to be easily clamped in the vice alignment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)