
Highlights & Details
Professional DIN A4 document scanner
- Up to 60 ppm Scanning speedUp to 120 ipm Duplex scan10.9 cm Touchscreen- Colour displayUSB, LAN and 5 GHz WLAN interface100 sheets A4 duplex ADFCustomizable home screenScan to mobile devices via Mobile Connect1Auto start scan function, ultrasonic multi-feed detection, disconnect switch, scan preview, CIS cleaning alarmExtensive software packet
Technical specifications
- Product type
Document scanner
- Scan function
Documents
- Optical resolution
600 x 600
- Scanning speed
60 pages/min
- Scan area width (min.)
215.9 mm
- Scan area (max.)
355.6 mm
- Paper size (max.)
A4
- Document feed
60 Sheet
- Sensor type
CIS
- Features
LAN
Wi-Fi
Display
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Wi-Fi
- Duplex unit
Yes
- Feeder
Yes
- Width
300 mm
- Height
247 mm
- Depth
236 mm
- Dim
(W x H x D) 300 x 247 x 236 mm
- Weight
3.37 kg
- Factory colour
White/black
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2617106 Brother ADS4900W Document scanner A4 600 x 600 60 pages/min USB A (USB 2.0), USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbp
User & Safety Instructions
User & Safety Instructions 2617106 Brother ADS4900W Document scanner A4 600 x 600 60 pages/min USB A (USB 2.0), USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbp
Warranty Terms
Warranty Terms 2617106 Brother ADS4900W Document scanner A4 600 x 600 60 pages/min USB A (USB 2.0), USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbp
Description
This text is machine translated.
Scope of delivery
- Ads-4900W, installation guide, product safety notes, power supply, power cord, USB cable, Kofax PaperPortTM, Kofax power PDF standard, brother iPrint&Scan, Scan Essentials standard























