• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Handheld circular saw Cutting depth (max.) (90°) 25 mm incl. stopper 600 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mini circular saw with 3 saw blades

  • 600 W

Technical specifications

Product type

Handheld circular saw

Features

incl. stopper

Saw blade diameter

85 mm

Bore Ø

10 mm

600 W

Operating voltage

230 V AC

Cutting depth (max.)

25 mm

Cutting depth (max.) (90°)

25 mm

Length

405 mm

Weight

2350 g

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315766 Brüder Mannesmann Handheld circular saw Cutting depth (max.) (90°) 25 mm incl. stopper 600 W

Description

Brüder Mannesmann Werkzeuge is the ideal partner for precise cutting work. This power tool is supplied with three high-quality saw blades. Through adjustable depth of cut, flexible application possibilities are available. Thanks to the device for dust extraction, your workrooms always remain free of chips.

This text is machine translated.

Scope of delivery

  • 1x mini circular saw
  • 1x HM circular saw blade, Ø 85 x Ø 10 x 30 Z.
  • 1x HSS circular saw blade, Ø 85 x Ø 10 x 36 Z
  • 1x diamond cutting disc, Ø 85 x Ø 10 x 2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)