• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M01792 Compressor 8.2 bar incl. inspection light

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 22 x 19 x 8.5 cm

Product type

Compressor

Max. operating pressure

8.2 bar

Operating voltage

12 V

Weight

845 g

Features

incl. inspection light

Width

19 cm

Height

8.5 cm

Length

22 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315761 Brüder Mannesmann M01792 Compressor 8.2 bar incl. inspection light

Description

This compact compressor from Brüder Mannesmann Werkzeuge obtains its energy from the 12-volt on-board power supply. It has a separately switchable LED work light and can switch itself off automatically at preset pressure. The maximum nominal pressure of the compact compressor is 820 kPa (8.2 bar). The delivery also includes two valve adapters for car motorcycle tires, balls and more.

This text is machine translated.

Features

  • Operation via 12 volt cigarette lighter
  • separately switchable LED work light
  • Compressor switches automatically from two
  • valve adapters for car motorcycle tires, balls etc. with preset pressure
  • . Max. Nominal pressure 820 kPa (8.2 bar)

Scope of delivery

  • 1x 12V compact compressor
  • 2x valve adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)