• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M10608 Cable stripping pliers

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable stripping pliers

Range of use

VDE

Material

Chromium-vanadium steel

Length

160 mm

Weight

0.220 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138974 Brüder Mannesmann M10608 Cable stripping pliers

Description

Features

  • For work and live parts or near them
  • Up to 1000V AC or up to 1500V DC
  • Tested according to EN 60900:2012
  • Forged from chrome vanadium steel
  • Eye-catching two-colored 2-component grip covers
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)