• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M12715 Charger 12 V, 6 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for batteries (from min. Ah to max. Ah): 1.2 - 120 Ah
  • Charging current: Max. 4.0 Ah
Product type

Charger

Dim

(L x W x H) 180 x 80 x 45 mm

Battery voltage

12 V

6 V

Weight

465 g

Features

Charge monitoring

Width

80 mm

Height

45 mm

Length

180 mm

Depth

200 mm

IP65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315765 Brüder Mannesmann M12715 Charger 12 V, 6 V

Description

The intelligent battery charger from Brüder Mannesmann Werkzeuge is ideal for keeping your battery fit during longer service periods. Ideal for use in cars and motorcycles that stay in the garage in winter. The charger is equipped with an intelligent micro-processor. Depending on the battery type, the battery status and other environmental conditions can be displayed and up to 7 different charging modes can be selected using the MODE button. After selecting the desired charging mode, the charger automatically recognizes the connected battery and calculates the required charging parameters. If you select a charging mode that is unsuitable for the connected battery,no charging process takes place. These and other protective functions ensure safe use at all times.

This text is machine translated.

Features

  • Intelligent battery charger for 6 / 12V car and motorcycle batteries
  • 7 charging programs
  • Continuous charging and maintenance charging function
  • suitable for AGM, gel, maintenance-free lead-acid batteries
  • Overheating, short-circuit, and polarity reversal protection
  • LCD display with backlight

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)