User & Safety Instructions 1175457 Brüder Mannesmann M29112 Tool kit DIYers Case 82-piece
Description
Bits, sockets and combination spanners made from chrome-vanadium steel matte chrome-plated surfaces. All parts correspond in terms of hardness, maximum torque and dimensional accuracy the applicable DIN standards.
Scope of delivery
Reversible ratchet 1/2"
Universal joint 1/2"
extension 125 mm 1/2"
extension 250 mm 1/2"
12 x socket wrench inserts 1/2": 14, 15, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm
Adapter 1/2" to 1/4", 1/4" ratchet handle
joint 1/4"
50 mm Extension 1/4"
extension 100 mm 1/4"
T-sliding grip with adapter 1/4"
Flexible Extension 1/4"
13 x 1/4" socket wrench inserts: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
9 x fork-ring wrench 8, 10, 11, 12, 13, 14, 15, 17, 19 mm
17 x socket wrench inserts: 3 flat-tip 4/5.5/7 mm, Phillips PH 1/2, PZ 1/2
hexagon socket 3/4/5/6 mm, Torx T10/15/20/25/27/30
16 x bits: Slotted 4/5/6/8 mm, Phillips PH 1/2/3, hexagon socket 3/4/5/6/8 mm, T-profile T25/30/40/45/50
2 x spark plug insert 16 mm + 21 mm
screwdriver handle 1/4"
Hints
This text is machine translated.
Description
Bits, sockets and combination spanners made from chrome-vanadium steel matte chrome-plated surfaces. All parts correspond in terms of hardness, maximum torque and dimensional accuracy the applicable DIN standards.
Scope of delivery
Reversible ratchet 1/2"
Universal joint 1/2"
extension 125 mm 1/2"
extension 250 mm 1/2"
12 x socket wrench inserts 1/2": 14, 15, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm
Adapter 1/2" to 1/4", 1/4" ratchet handle
joint 1/4"
50 mm Extension 1/4"
extension 100 mm 1/4"
T-sliding grip with adapter 1/4"
Flexible Extension 1/4"
13 x 1/4" socket wrench inserts: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
9 x fork-ring wrench 8, 10, 11, 12, 13, 14, 15, 17, 19 mm
17 x socket wrench inserts: 3 flat-tip 4/5.5/7 mm, Phillips PH 1/2, PZ 1/2
hexagon socket 3/4/5/6 mm, Torx T10/15/20/25/27/30
16 x bits: Slotted 4/5/6/8 mm, Phillips PH 1/2/3, hexagon socket 3/4/5/6/8 mm, T-profile T25/30/40/45/50