• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M44210 Drill bit 1-piece 68 mm 1 pc(s)

Product type
Drill bit
Drill hole Ø
68 mm
Tool holder
SDS-Plus
Weight
0.575 kg
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 27.99
-29 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drill bit

Drill hole Ø

68 mm

Tool holder

SDS-Plus

Weight

0.575 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138922 Brüder Mannesmann M44210 Drill bit 1-piece 68 mm 1 pc(s)

Description

Features

  • 68 mm with center drill
  • For drilling holes for flush-mounted sockets
  • Suitable for tiles, brick, clinker and concrete
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)