• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M54375 75-piece Drill bit set Metal, Stone, Concrete, Wood, Masonry 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm,

Product type
Drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
8 mm
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Hex shank
Material
HSS
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 27.99
-29 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bit and drill set 75-piece

  • 10-year manufacturer’s guarantee

Technical specifications

Product type

Drill bit set

Drill hole Ø

1 mm

1.5 mm

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

8 mm

Show more
Material

HSS

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Hex shank

Drill features

incl. countersink

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574132 Brüder Mannesmann M54375 75-piece Drill bit set Metal, Stone, Concrete, Wood, Masonry 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm,

Description

Scope of delivery

  • 32 Bits, L = 25 mm, 1/4": Phillips PH 0/PH 1/3 X PH 2/PH 3, Pozidriv PZ O/PZ 1/3 x PZ 2/PZ 3, Slit 3/4/2 x 5/2 x 6/7 mm
  • hexagon socket 2/2.5/3/4/5/6 mm, T-profile T10/T15/T20/T25/T27/T30/T35 · 12 bits 1/4", L = 50 mm: Phillips PH 1/2 xPH 2/PH 3, Pozidriv PZ 1/2 x PZ 2/PZ 3, Slit 4/5/2 x 6 mm · Magnetic bit holder · 6 socket wrenches SW 4/5/6/7/8/10 mm · 11 HSS metal drill Ø 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6 mm · 4 HM-stone drill Ø 4/5/6/8 mm · 5 wood drills Ø 3/4/5/6/8 mm · Countersink · Drill template · Ratchet handle.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)